Parametric Equivalent

Y00263R40000B0L | |
|---|---|
DigiKey Part Number | Y00263R40000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00263R40000B0L |
Description | RES CHAS MNT 3.4 OHM 0.1% 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±0.1% 5W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | Y00263R40000B0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Current Sense, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 3.4 Ohms | Size / Dimension 1.030" L x 0.312" W (26.16mm x 7.93mm) |
Tolerance ±0.1% | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) 5W | Lead Style Wire Leads |
Composition Metal Foil | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00263R40000B9L | VPG Foil Resistors | 0 | Y00263R40000B9L-ND | € 32,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,34000 | € 808,50 |
| Unit Price without VAT: | € 32,34000 |
|---|---|
| Unit Price with VAT: | € 39,45480 |

