
Y002612R5000A0L | |
|---|---|
DigiKey Part Number | Y002612R5000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y002612R5000A0L |
Description | RES CHAS MNT 12.5 OHM 0.05% 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.5 Ohms ±0.05% 5W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | Y002612R5000A0L Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Current Sense, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 12.5 Ohms | Size / Dimension 1.030" L x 0.312" W (26.16mm x 7.93mm) |
Tolerance ±0.05% | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) 5W | Lead Style Wire Leads |
Composition Metal Foil | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,91120 | € 872,78 |
| Unit Price without VAT: | € 34,91120 |
|---|---|
| Unit Price with VAT: | € 42,59166 |

