Parametric Equivalent

Y0025100R000T0L | |
|---|---|
DigiKey Part Number | 804-Y0025100R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0025100R000T0L |
Description | VHA414 100R00 0.01% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0025100R000V0L | VPG Foil Resistors | 0 | Y0025100R000V0L-ND | € 44,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 44,14720 | € 1 103,68 |
| Unit Price without VAT: | € 44,14720 |
|---|---|
| Unit Price with VAT: | € 53,85958 |


