
Y00221R00000D9L | |
|---|---|
DigiKey Part Number | Y00221R00000D9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00221R00000D9L |
Description | RES 1 OHM 1W 0.5% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 1W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00221R00000D9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 30,06480 | € 751,62 |
| Unit Price without VAT: | € 30,06480 |
|---|---|
| Unit Price with VAT: | € 36,67906 |

