Parametric Equivalent

Y00221M00000A0L | |
|---|---|
DigiKey Part Number | Y00221M00000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00221M00000A0L |
Description | RES 1M OHM 1/2W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00221M00000A0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00221M00000A9L | VPG Foil Resistors | 0 | Y00221M00000A9L-ND | € 76,80440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 76,80440 | € 1 920,11 |
| Unit Price without VAT: | € 76,80440 |
|---|---|
| Unit Price with VAT: | € 93,70137 |

