Parametric Equivalent
Parametric Equivalent

Y0015252R500T0L | |
|---|---|
DigiKey Part Number | Y0015252R500T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0015252R500T0L |
Description | RES 252.5 OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 252.5 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.160" Dia x 0.375" L (4.06mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0015252R500T1L | VPG Foil Resistors | 0 | Y0015252R500T1L-ND | € 31,67600 | Parametric Equivalent |
| Y0015252R500T2L | VPG Foil Resistors | 0 | Y0015252R500T2L-ND | € 32,96680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 29,09120 | € 727,28 |
| Unit Price without VAT: | € 29,09120 |
|---|---|
| Unit Price with VAT: | € 35,49126 |

