Parametric Equivalent

Y001415K0000T29L | |
|---|---|
DigiKey Part Number | Y001415K0000T29L-ND |
Manufacturer | |
Manufacturer Product Number | Y001415K0000T29L |
Description | RES 15K OHM 1/5W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y001415K0000T0L | VPG Foil Resistors | 0 | Y001415K0000T0L-ND | € 29,09120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,96680 | € 824,17 |
| Unit Price without VAT: | € 32,96680 |
|---|---|
| Unit Price with VAT: | € 40,21950 |

