Y0014100R000T19L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 29,09120
Datasheet
Image for Y0014100R000T19L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0014100R000T19L

DigiKey Part Number
Y0014100R000T19L-ND
Manufacturer
Manufacturer Product Number
Y0014100R000T19L
Description
RES 100 OHM 1/5W 0.01% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0014100R000T9LVPG Foil Resistors0Y0014100R000T9L-ND€ 29,09120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 31,67600€ 791,90
Manufacturers Standard Package
Unit Price without VAT:€ 31,67600
Unit Price with VAT:€ 38,64472