
Y0013975K000B9L | |
|---|---|
DigiKey Part Number | 804-Y0013975K000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0013975K000B9L |
Description | S106DT 975K000 0.1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 975 kOhms ±0.1% 1W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 58,33320 | € 1 458,33 |
| Unit Price without VAT: | € 58,33320 |
|---|---|
| Unit Price with VAT: | € 71,16650 |

