Parametric Equivalent

Y0013100R000B9L | |
|---|---|
DigiKey Part Number | Y0013100R000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0013100R000B9L |
Description | RES 100 OHM 2W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0013100R000A9L | VPG Foil Resistors | 0 | Y0013100R000A9L-ND | € 30,19040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 26,51080 | € 662,77 |
| Unit Price without VAT: | € 26,51080 |
|---|---|
| Unit Price with VAT: | € 32,34318 |

