Y0007220R000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,78480
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,07800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 18,68960
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 18,68960
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 28,90600
Datasheet
220 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0007220R000T9L

DigiKey Part Number
Y0007220R000T9L-ND
Manufacturer
Manufacturer Product Number
Y0007220R000T9L
Description
RES 220 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0007220R000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0875220R000T9LVPG Foil Resistors0Y0875220R000T9L-ND€ 12,78480Similar
Y0007220R000V0LVPG Foil Resistors0Y0007220R000V0L-ND€ 21,07800Parametric Equivalent
Y0062220R000T0LVPG Foil Resistors0Y0062220R000T0L-ND€ 18,68960Parametric Equivalent
Y0062220R000T14LVPG Foil Resistors0Y0062220R000T14L-ND€ 18,68960Parametric Equivalent
Y1453220R000V0LVPG Foil Resistors0Y1453220R000V0L-ND€ 28,90600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 16,10680€ 402,67
Manufacturers Standard Package
Unit Price without VAT:€ 16,10680
Unit Price with VAT:€ 19,65030