Y0007150K000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 23,15280
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 21,38680
Datasheet
150 kOhms ±0.1% 0.4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0007150K000B9L

DigiKey Part Number
Y0007150K000B9L-ND
Manufacturer
Manufacturer Product Number
Y0007150K000B9L
Description
RES 150K OHM 0.4W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0007150K000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007150K000B0LVPG Foil Resistors0Y0007150K000B0L-ND€ 21,38680Parametric Equivalent
Y0785150K000B0LVPG Foil Resistors0Y0785150K000B0L-ND€ 21,38680Parametric Equivalent
Y0785150K000B9LVPG Foil Resistors0Y0785150K000B9L-ND€ 23,15280Parametric Equivalent
Y0793150K000B0LVPG Foil Resistors0Y0793150K000B0L-ND€ 21,38680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 21,38680€ 534,67
Manufacturers Standard Package
Unit Price without VAT:€ 21,38680
Unit Price with VAT:€ 26,09190