Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0006V0001BT0L | |
|---|---|
DigiKey Part Number | Y0006V0001BT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0006V0001BT0L |
Description | RES NETWORK 2 RES 10K OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y0006V0001BT0L Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.295" L x 0.100" W (7.49mm x 2.54mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.320" (8.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0006V0001AA0L | VPG Foil Resistors | 0 | Y0006V0001AA0L-ND | € 29,31120 | Upgrade |
| Y0006V0001TT0L | VPG Foil Resistors | 0 | Y0006V0001TT0L-ND | € 31,14480 | Upgrade |
| Y0006V0001TV0L | VPG Foil Resistors | 0 | Y0006V0001TV0L-ND | € 43,21640 | Upgrade |
| Y0006V0001VV0L | VPG Foil Resistors | 0 | Y0006V0001VV0L-ND | € 43,21640 | Upgrade |
| Y1691V0001QQ0L | VPG Foil Resistors | 0 | Y1691V0001QQ0L-ND | € 38,10320 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 31,14480 | € 778,62 |
| Unit Price without VAT: | € 31,14480 |
|---|---|
| Unit Price with VAT: | € 37,99666 |



