
PMRL200-BG15H | |
|---|---|
DigiKey Part Number | PMRL200-BG15H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200-BG15H |
Description | LED PNL IND GREEN 5MM PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 15V 24mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.31" (7.92mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 80mcd |
Type LED | Wavelength - Peak 565nm |
Lamp Color Green | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Termination Style PC Pin |
Voltage 15V | Base Product Number |
Current 24mA |

