
MF200C-NFW28H | |
|---|---|
DigiKey Part Number | 28-MF200C-NFW28H-ND |
Manufacturer | |
Manufacturer Product Number | MF200C-NFW28H |
Description | LED LMP T-1 3/4 FLANGE 28V SUB W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Flange 28V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Flange |
Series | Color White |
Packaging Bag | Millicandela Rating 280mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications General Purpose Lighting |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,37840 | € 537,84 |
| Unit Price without VAT: | € 5,37840 |
|---|---|
| Unit Price with VAT: | € 6,56165 |

