Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_076_CTP

DigiKey Part Number
LPC_076_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_076_CTP
Description
LIGHT PIPE ROUND 4MM CLEAR
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Clamping
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Not For New Designs
Lens Size
4.83mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
10€ 0,79000€ 7,90
100€ 0,58740€ 58,74
500€ 0,49738€ 248,69
1 000€ 0,46795€ 467,95
2 000€ 0,44297€ 885,94
5 000€ 0,41570€ 2 078,50
10 000€ 0,39872€ 3 987,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,36640