
LCS_052_BTP | |
|---|---|
DigiKey Part Number | VCCLCS_052_BTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_052_BTP |
Description | LITEPIPE ASSY BLU 5MM THR .520"L |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_052_BTP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size 8.74mm |
Color Blue | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,05489 | € 2 054,89 |
| Unit Price without VAT: | € 2,05489 |
|---|---|
| Unit Price with VAT: | € 2,50697 |

