Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead
New Thin Surface Mount 7-Segment LED Display Series

DSM7TA39101T

DigiKey Part Number
DSM7TA39101TTR-ND - Tape & Reel (TR)
DSM7TA39101TCT-ND - Cut Tape (CT)
DSM7TA39101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSM7TA39101T
Description
DISPLAY 7SEG 0.39" SGL RED 10SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSM7TA39101T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
Visual Communications Company - VCC
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
90mcd
Number of Characters
1
Wavelength - Peak
625nm
Size / Dimension
0.591" H x 0.386" W x 0.126" D (15.00mm x 9.80mm x 3.20mm)
Package / Case
10-SMD, No Lead
Digit/Alpha Size
0.39" (9.90mm)
Base Product Number
Display Type
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,65000€ 2,65
10€ 1,93300€ 19,33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€ 1,20414€ 1 444,97
Manufacturers Standard Package
Unit Price without VAT:€ 2,65000
Unit Price with VAT:€ 3,23300