DCB502-R24-CW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: € 39,61480
LED Lamp Replacement Red Bayonet 24V T - 4 1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB502-R24-CW

DigiKey Part Number
28-DCB502-R24-CW-ND
Manufacturer
Manufacturer Product Number
DCB502-R24-CW
Description
LMP T-4 1/2 DC BAY RED 24 VDC CL
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 24V T - 4 1/2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 4 1/2
Wavelength
634nm
Voltage - Forward (Vf) (Typ)
24V
Base Type
Bayonet
Color
Red
Millicandela Rating
4 x 2800mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€ 22,13600€ 1 106,80
Unit Price without VAT:€ 22,13600
Unit Price with VAT:€ 27,00592