
CR-1-3036-9907-I | |
|---|---|
DigiKey Part Number | 28-CR-1-3036-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CR-1-3036-9907-I |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 20° 5V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 2800mcd |
Type LED | Wavelength - Peak 660nm |
Lamp Color Red | Viewing Angle 20° |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,20370 | € 1 120,37 |
| Unit Price without VAT: | € 11,20370 |
|---|---|
| Unit Price with VAT: | € 13,66851 |

