
BB4-CR | |
|---|---|
DigiKey Part Number | 28-BB4-CR-ND |
Manufacturer | |
Manufacturer Product Number | BB4-CR |
Description | GE ET-16 LENS RED |
Customer Reference | |
Detailed Description | Lens Cap Red Socket |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Domed Top |
Series | Lens Size 19.8mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Obsolete | Mounting Type Socket |
Type Lens Cap | Base Product Number |
Color Red |

