LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.5V Green, 2.5V Red 20mA Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300T15

DigiKey Part Number
6300T15TR-ND - Tape & Reel (TR)
6300T15CT-ND - Cut Tape (CT)
6300T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6300T15
Description
LED CBI 3MM GREEN/RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.5V Green, 2.5V Red 20mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
6300T15 Models
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
9mcd Green, 6.7mcd Red
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
3mm, T-1
Wavelength - Peak
565nm, 627nm
Voltage Rating
2.5V Green, 2.5V Red
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,30000€ 4,30
10€ 3,18500€ 31,85
100€ 2,52510€ 252,51
500€ 2,23594€ 1 117,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,14191€ 2 141,91
2 000€ 2,06234€ 4 124,68
3 000€ 2,02163€ 6 064,89
Manufacturers Standard Package
Unit Price without VAT:€ 4,30000
Unit Price with VAT:€ 5,24600