
4307T1 | |
|---|---|
DigiKey Part Number | 4307T1-ND |
Manufacturer | |
Manufacturer Product Number | 4307T1 |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Axial |
Datasheet | Datasheet |
Category | Lens Size 1.78mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bag | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 80° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Axial |
Lens Transparency Diffused | Size / Dimension 2.03mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top |

