
31-2113T | |
|---|---|
DigiKey Part Number | VCC31-2113T-ND |
Manufacturer | |
Manufacturer Product Number | 31-2113T |
Description | NEON PNL IND QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.28" x 0.40" (32.51mm x 10.16mm) |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Type Neon | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Amber |

