
265 | |
|---|---|
DigiKey Part Number | CM265-ND |
Manufacturer | |
Manufacturer Product Number | 265 |
Description | LAMP INCAND RG-3.5 MIN BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.75 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

