
1092M6-28V | |
|---|---|
DigiKey Part Number | 1092M6-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092M6-28V |
Description | LED PNL IND BLUE CLEAR WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 28V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092M6-28V Models |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 28V |
Series | Current 25mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 3200mcd |
Lens Color Blue | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,15190 | € 630,38 |
| Unit Price without VAT: | € 3,15190 |
|---|---|
| Unit Price with VAT: | € 3,84532 |

