22 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR506170A2202J5100

DigiKey Part Number
749-WR506170A2202J5100CT-ND - Cut Tape (CT)
749-WR506170A2202J5100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WR506170A2202J5100
Description
RES 22K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,65200€ 6,52
25€ 0,55840€ 13,96
50€ 0,49920€ 24,96
100€ 0,44930€ 44,93
250€ 0,39436€ 98,59
500€ 0,36002€ 180,01
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,33082€ 330,82
2 000€ 0,30603€ 612,06
3 000€ 0,29329€ 879,87
5 000€ 0,27888€ 1 394,40
7 000€ 0,27029€ 1 892,03
10 000€ 0,26190€ 2 619,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780