Parametric Equivalent
Parametric Equivalent

UMA02040G4300HAU00 | |
|---|---|
DigiKey Part Number | 749-UMA02040G4300HAU00-ND |
Manufacturer | |
Manufacturer Product Number | UMA02040G4300HAU00 |
Description | UMA 0204-05 0.02% AU 430R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.02% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMA02040G4300HA100 | Vishay | 0 | 749-UMA02040G4300HA100TR-ND | € 3,96904 | Parametric Equivalent |
| UMA02040G4300HA300 | Vishay | 0 | 749-UMA02040G4300HA300TR-ND | € 2,98102 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,73230 | € 773,23 |
| Unit Price without VAT: | € 7,73230 |
|---|---|
| Unit Price with VAT: | € 9,43341 |


