



SMM02070C1200FBP00 | |
|---|---|
DigiKey Part Number | 749-1138-2-ND - Tape & Reel (TR) 749-1138-1-ND - Cut Tape (CT) 749-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1200FBP00 |
Description | RES SMD 120 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1200FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19700 | € 1,97 |
| 25 | € 0,16680 | € 4,17 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,13160 | € 13,16 |
| 250 | € 0,11380 | € 28,45 |
| 500 | € 0,10262 | € 51,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,08822 | € 132,33 |
| 3 000 | € 0,08087 | € 242,61 |
| 4 500 | € 0,07710 | € 346,95 |
| 7 500 | € 0,07283 | € 546,23 |
| 10 500 | € 0,07028 | € 737,94 |
| 15 000 | € 0,06779 | € 1 016,85 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

