11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM0204WE1102BB300

DigiKey Part Number
749-SMM0204WE1102BB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM0204WE1102BB300
Description
SMM0204 15 11K 0,1% B3 EN140401-
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.059" Dia x 0.142" L (1.50mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,93029€ 2 790,87
Manufacturers Standard Package
Unit Price without VAT:€ 0,93029
Unit Price with VAT:€ 1,13495