1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040E1501BB300

DigiKey Part Number
749-SMM02040E1501BB300TR-ND - Tape & Reel (TR)
749-SMM02040E1501BB300CT-ND - Cut Tape (CT)
749-SMM02040E1501BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040E1501BB300
Description
SMM0204 15 1K5 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,49400€ 4,94
25€ 0,42120€ 10,53
50€ 0,37580€ 18,79
100€ 0,33720€ 33,72
250€ 0,29496€ 73,74
500€ 0,26846€ 134,23
1 000€ 0,24597€ 245,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21702€ 651,06
6 000€ 0,20226€ 1 213,56
9 000€ 0,19468€ 1 752,12
15 000€ 0,18610€ 2 791,50
21 000€ 0,18099€ 3 800,79
30 000€ 0,17600€ 5 280,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720