



SMM02040D4701BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D4701BB300TR-ND - Tape & Reel (TR) 749-SMM02040D4701BB300CT-ND - Cut Tape (CT) 749-SMM02040D4701BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D4701BB300 |
Description | RES 4.7K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D4701BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,34500 | € 3,45 |
| 25 | € 0,29320 | € 7,33 |
| 50 | € 0,26100 | € 13,05 |
| 100 | € 0,23330 | € 23,33 |
| 250 | € 0,20312 | € 50,78 |
| 500 | € 0,18420 | € 92,10 |
| 1 000 | € 0,16812 | € 168,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14743 | € 442,29 |
| 6 000 | € 0,13688 | € 821,28 |
| 9 000 | € 0,13145 | € 1 183,05 |
| 15 000 | € 0,12532 | € 1 879,80 |
| 21 000 | € 0,12167 | € 2 555,07 |
| 30 000 | € 0,11810 | € 3 543,00 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

