SMM02040C4329FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: € 0,02404
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: € 0,02833
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,05665
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,04056
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,12538
Datasheet
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C4329FB000

DigiKey Part Number
SMM02040C4329FB000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C4329FB000
Description
RES 43.2 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C4329FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C4329FB000Vishay0MMA02040C4329FB000-ND€ 0,02404Similar
MMA02040C4329FB300Vishay0MMA02040C4329FB300-ND€ 0,02833Similar
MMA02040C4329DB300Vishay0749-MMA02040C4329DB300TR-ND€ 0,05665Parametric Equivalent
SMM02040C4329DB300Vishay0749-SMM02040C4329DB300TR-ND€ 0,04056Parametric Equivalent
SMM02040E4329CB300Vishay0749-SMM02040E4329CB300TR-ND€ 0,12538Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02283€ 228,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,02283
Unit Price with VAT:€ 0,02785