SMM02040C2872FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,05665
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,08369
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,06953
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,04056
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,12538
Datasheet
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2872FB000

DigiKey Part Number
749-SMM02040C2872FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C2872FB000
Description
SMM0204 50 28K7 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C2872DB300Vishay0749-MMA02040C2872DB300TR-ND€ 0,05665Parametric Equivalent
MMA02040D2872DB300Vishay0749-MMA02040D2872DB300TR-ND€ 0,08369Parametric Equivalent
MMA02040D2872FB300Vishay0749-MMA02040D2872FB300TR-ND€ 0,06953Parametric Equivalent
SMM02040C2872DB300Vishay0749-SMM02040C2872DB300TR-ND€ 0,04056Parametric Equivalent
SMM02040E2872DB300Vishay0749-SMM02040E2872DB300TR-ND€ 0,12538Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02283€ 228,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,02283
Unit Price with VAT:€ 0,02785