18 pF ±20% 5000V (5kV) Ceramic Capacitor R7 Axial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0030BE18038BF1

DigiKey Part Number
PS0030BE18038BF1-ND
Manufacturer
Manufacturer Product Number
PS0030BE18038BF1
Description
CAP CER 18PF 5KV R7 AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±20% 5000V (5kV) Ceramic Capacitor R7 Axial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can - Screw Terminals
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
Height - Seated (Max)
0.866" (22.00mm)
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
Bulk
QuantityUnit PriceExt Price
1€ 277,83000€ 277,83
Manufacturers Standard Package
Unit Price without VAT:€ 277,83000
Unit Price with VAT:€ 338,95260