Similar

PR01000108208JA100 | |
|---|---|
DigiKey Part Number | 749-2117-1-ND - Cut Tape (CT) 749-2117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000108208JA100 |
Description | RES 8.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000108208JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W8R2J | TE Connectivity Passive Product | 1 000 | 1712-FWFU1W8R2JCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06582 | € 65,82 |
| Unit Price without VAT: | € 0,06582 |
|---|---|
| Unit Price with VAT: | € 0,08030 |


