
PDZ070BJ17034BF1 | |
|---|---|
DigiKey Part Number | PDZ070BJ17034BF1-ND |
Manufacturer | |
Manufacturer Product Number | PDZ070BJ17034BF1 |
Description | CAP CER 17PF 15KV R7 DISK |
Customer Reference | |
Detailed Description | 17 pF ±6% 15000V (15kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Features High Voltage |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance ±6% | Package / Case Disk, Metal Fitting - Threaded |

