910 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C9103FB300

DigiKey Part Number
749-MMU01020C9103FB300TR-ND - Tape & Reel (TR)
749-MMU01020C9103FB300CT-ND - Cut Tape (CT)
749-MMU01020C9103FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C9103FB300
Description
MMU 0102-50 1% BL 910K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,16000€ 1,60
25€ 0,13480€ 3,37
50€ 0,11940€ 5,97
100€ 0,10600€ 10,60
250€ 0,09140€ 22,85
500€ 0,08222€ 41,11
1 000€ 0,07444€ 74,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06443€ 193,29
6 000€ 0,05932€ 355,92
9 000€ 0,05670€ 510,30
15 000€ 0,05373€ 805,95
21 000€ 0,05196€ 1 091,16
30 000€ 0,05023€ 1 506,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500