
MMU01020C7501FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C7501FB000TR-ND - Tape & Reel (TR) 749-MMU01020C7501FB000CT-ND - Cut Tape (CT) 749-MMU01020C7501FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C7501FB000 |
Description | MMU 0102-50 1% B0 7K5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13000 | € 1,30 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09680 | € 4,84 |
| 100 | € 0,08600 | € 8,60 |
| 250 | € 0,07396 | € 18,49 |
| 500 | € 0,06644 | € 33,22 |
| 1 000 | € 0,06003 | € 60,03 |
| 5 000 | € 0,04861 | € 243,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04487 | € 448,70 |
| 20 000 | € 0,04170 | € 834,00 |
| 30 000 | € 0,04007 | € 1 202,10 |
| 50 000 | € 0,03822 | € 1 911,00 |
| 70 000 | € 0,03713 | € 2 599,10 |
| 100 000 | € 0,03605 | € 3 605,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

