
MMU01020C4300FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C4300FB300TR-ND - Tape & Reel (TR) 749-MMU01020C4300FB300CT-ND - Cut Tape (CT) 749-MMU01020C4300FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C4300FB300 |
Description | MMU 0102-50 1% BL 430R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C4300FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13000 | € 1,30 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09680 | € 4,84 |
| 100 | € 0,08600 | € 8,60 |
| 250 | € 0,07396 | € 18,49 |
| 500 | € 0,06644 | € 33,22 |
| 1 000 | € 0,06003 | € 60,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05178 | € 155,34 |
| 6 000 | € 0,04757 | € 285,42 |
| 9 000 | € 0,04540 | € 408,60 |
| 15 000 | € 0,04295 | € 644,25 |
| 21 000 | € 0,04149 | € 871,29 |
| 30 000 | € 0,04007 | € 1 202,10 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

