
MMU01020C1804FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1804FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1804FB300CT-ND - Cut Tape (CT) 749-MMU01020C1804FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1804FB300 |
Description | MMU 0102-50 1% BL 1M8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16000 | € 1,60 |
| 25 | € 0,13480 | € 3,37 |
| 50 | € 0,11940 | € 5,97 |
| 100 | € 0,10600 | € 10,60 |
| 250 | € 0,09140 | € 22,85 |
| 500 | € 0,08222 | € 41,11 |
| 1 000 | € 0,07444 | € 74,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06443 | € 193,29 |
| 6 000 | € 0,05932 | € 355,92 |
| 9 000 | € 0,05670 | € 510,30 |
| 15 000 | € 0,05373 | € 805,95 |
| 21 000 | € 0,05196 | € 1 091,16 |
| 30 000 | € 0,05023 | € 1 506,90 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

