Parametric Equivalent
Parametric Equivalent

MMB02070D8253BB100 | |
|---|---|
DigiKey Part Number | 749-MMB02070D8253BB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070D8253BB100 |
Description | MMB 0207-25 0.1% B1 825K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070D8253BB200 | Vishay | 0 | 749-MMB02070D8253BB200TR-ND | € 0,30353 | Parametric Equivalent |
| MMB02070E8253BB100 | Vishay | 0 | 749-MMB02070E8253BB100TR-ND | € 0,61376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49777 | € 497,77 |
| Unit Price without VAT: | € 0,49777 |
|---|---|
| Unit Price with VAT: | € 0,60728 |


