



MMB02070C4707GB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C4707GB200TR-ND - Tape & Reel (TR) 749-MMB02070C4707GB200CT-ND - Cut Tape (CT) 749-MMB02070C4707GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4707GB200 |
Description | RES 0.47 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4707GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,46700 | € 4,67 |
| 25 | € 0,39880 | € 9,97 |
| 50 | € 0,35580 | € 17,79 |
| 100 | € 0,31910 | € 31,91 |
| 250 | € 0,27888 | € 69,72 |
| 500 | € 0,25372 | € 126,86 |
| 1 000 | € 0,23230 | € 232,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21412 | € 428,24 |
| 4 000 | € 0,19868 | € 794,72 |
| 6 000 | € 0,19074 | € 1 144,44 |
| 10 000 | € 0,18177 | € 1 817,70 |
| 14 000 | € 0,17642 | € 2 469,88 |
| 20 000 | € 0,17119 | € 3 423,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

