Parametric Equivalent
Parametric Equivalent

MMB02070C1820FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1820FB700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070C1820FB700 |
Description | MMB 0207-50 1% B7 182R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070D1820DB200 | Vishay | 0 | 749-MMB02070D1820DB200TR-ND | € 0,13527 | Parametric Equivalent |
| SMM02070C1820FBP00 | Vishay | 0 | 749-SMM02070C1820FBP00TR-ND | € 0,07279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,06142 | € 429,94 |
| Unit Price without VAT: | € 0,06142 |
|---|---|
| Unit Price with VAT: | € 0,07493 |



