



MMB02070C1601FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1601FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1601FB200CT-ND - Cut Tape (CT) 749-MMB02070C1601FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1601FB200 |
Description | RES SMD 1.6K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1601FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10800 | € 2,70 |
| 50 | € 0,10200 | € 5,10 |
| 100 | € 0,09640 | € 9,64 |
| 250 | € 0,08952 | € 22,38 |
| 500 | € 0,08482 | € 42,41 |
| 1 000 | € 0,08052 | € 80,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07665 | € 153,30 |
| 4 000 | € 0,07318 | € 292,72 |
| 6 000 | € 0,07132 | € 427,92 |
| 10 000 | € 0,06917 | € 691,70 |
| 14 000 | € 0,06785 | € 949,90 |
| 20 000 | € 0,06654 | € 1 330,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

