Parametric Equivalent
Parametric Equivalent

MMA0204AC1800FB100 | |
|---|---|
DigiKey Part Number | 749-MMA0204AC1800FB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA0204AC1800FB100 |
Description | MMA 0204-50 1% HF B1 180R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA0204AC1800FB000 | Vishay | 0 | 749-MMA0204AC1800FB000TR-ND | € 0,07705 | Parametric Equivalent |
| MMA0204AC1800FB300 | Vishay | 0 | 749-MMA0204AC1800FB300TR-ND | € 0,08756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16052 | € 160,52 |
| Unit Price without VAT: | € 0,16052 |
|---|---|
| Unit Price with VAT: | € 0,19583 |


