510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E5100BB100

DigiKey Part Number
749-MMA02040E5100BB100TR-ND - Tape & Reel (TR)
749-MMA02040E5100BB100CT-ND - Cut Tape (CT)
749-MMA02040E5100BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5100BB100
Description
MMA 0204-15 0.1% B1 510R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E5100BB100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,08000€ 1,08
10€ 0,70500€ 7,05
25€ 0,60360€ 15,09
50€ 0,54020€ 27,01
100€ 0,48640€ 48,64
250€ 0,42748€ 106,87
500€ 0,39052€ 195,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,35917€ 359,17
2 000€ 0,33252€ 665,04
3 000€ 0,31883€ 956,49
5 000€ 0,30334€ 1 516,70
7 000€ 0,29411€ 2 058,77
10 000€ 0,28510€ 2 851,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,08000
Unit Price with VAT:€ 1,31760