MMA02040E4642DB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,17237
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,28392
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,18267
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,18767
Datasheet
46.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E4642DB300

DigiKey Part Number
749-MMA02040E4642DB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040E4642DB300
Description
MMA 0204-15 0.5% BL 46K4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040E4642BB000Vishay0749-MMA02040E4642BB000TR-ND€ 0,17237Parametric Equivalent
MMA02040E4642BB100Vishay0749-MMA02040E4642BB100TR-ND€ 0,28392Parametric Equivalent
MMA02040E4642BB300Vishay0749-MMA02040E4642BB300TR-ND€ 0,18267Parametric Equivalent
MMA02040E4642DB100Vishay0749-MMA02040E4642DB100TR-ND€ 0,18767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12538€ 376,14
Manufacturers Standard Package
Unit Price without VAT:€ 0,12538
Unit Price with VAT:€ 0,15296