



MMA02040E3302BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E3302BB300TR-ND - Tape & Reel (TR) 749-MMA02040E3302BB300CT-ND - Cut Tape (CT) 749-MMA02040E3302BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E3302BB300 |
Description | RES 33K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E3302BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,49400 | € 4,94 |
| 25 | € 0,42120 | € 10,53 |
| 50 | € 0,37580 | € 18,79 |
| 100 | € 0,33720 | € 33,72 |
| 250 | € 0,29496 | € 73,74 |
| 500 | € 0,26846 | € 134,23 |
| 1 000 | € 0,24597 | € 245,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21702 | € 651,06 |
| 6 000 | € 0,20226 | € 1 213,56 |
| 9 000 | € 0,19468 | € 1 752,12 |
| 15 000 | € 0,18610 | € 2 791,50 |
| 21 000 | € 0,18099 | € 3 800,79 |
| 30 000 | € 0,17600 | € 5 280,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

