



MMA02040E3302BB100 | |
|---|---|
DigiKey Part Number | 749-2030-2-ND - Tape & Reel (TR) 749-2030-1-ND - Cut Tape (CT) 749-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E3302BB100 |
Description | RES 33K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E3302BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,70500 | € 7,05 |
| 25 | € 0,60360 | € 15,09 |
| 50 | € 0,54020 | € 27,01 |
| 100 | € 0,48640 | € 48,64 |
| 250 | € 0,42748 | € 106,87 |
| 500 | € 0,39052 | € 195,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35917 | € 359,17 |
| 2 000 | € 0,33252 | € 665,04 |
| 3 000 | € 0,31883 | € 956,49 |
| 5 000 | € 0,30334 | € 1 516,70 |
| 7 000 | € 0,29411 | € 2 058,77 |
| 10 000 | € 0,28510 | € 2 851,00 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

